Banner Engineering SM312WM10

Image may be a representation.
See specs for product details.
SM312WM10 MINIBEAM SCANNER 10 MILLISECOND RESPONSE; 32899
Mfr. Part#: SM312WM10
Allied Stock#: 70712943

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$28.560 (Each)
1 $28.560
3 $26.520 (Save 7%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Infrared LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
NEMA Rating : NEMA 1 ; NEMA 2 ; NEMA 3 ; NEMA 3S ; NEMA 4 ; NEMA 4X ; NEMA 6 ; NEMA 12
Number of Pins : 4
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -20 C
Operation : Dark-ON/Light-ON
Output : NPN/PNP
Range, Measurement : 0.13 m
Response Time : 1
Sensing Mode : Diffuse Divergent
Sensing Range : 130
Series : MINI-BEAM Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors
Product Added to Cart
Banner Engineering
SM312WM10 MINIBEAM SCANNER 10 MILLISECOND RESPONSE; 32899
Allied Stock #: 70712943
Mfr's Part #: SM312WM10
$28.560 Each
Quantity added: