Banner Engineering SM312CVGQD

Image may be a representation.
See specs for product details.
Sensor; Min-Beam Convergent; Visible Green 525mm; Focal:16mm; 10-30vdc
Mfr. Part#: SM312CVGQD
Allied Stock#: 70167663

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$130.720 (Each)
1 $130.720
3 $121.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 50985
Angle, Mechanical : 1
Body Style : Rectangular
Connection Type : QD Integral
Diameter, Body : 18
Humidity : 90% @ 50 C
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Visible Green LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M18 Threaded
NEMA Rating : NEMA 1 ; NEMA 2 ; NEMA 3 ; NEMA 3S ; NEMA 4 ; NEMA 4X ; NEMA 6 ; NEMA 12
Number of Pins : 4
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -20 C
Operation : Dark-ON/Light-ON
Output : NPN/PNP
Range, Measurement : 0.016 m
Response Time : 1 ms
Sensing Mode : Convergent
Sensing Range : 16
Series : MINI-BEAM Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors

Overview

Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Turck Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Product Added to Cart
Banner Engineering
Sensor; Min-Beam Convergent; Visible Green 525mm; Focal:16mm; 10-30vdc
Allied Stock #: 70167663
Mfr's Part #: SM312CVGQD
$130.720 Each
Quantity added: