Banner Engineering SM2A31RQD

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; Receiver; 3 Meter Range; 24-240VAC; SPST; 2 Wire; QD
Manufacturer #: SM2A31RQD
Allied Stock #: 70168271

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$124.67 (Each)
1 $124.67
3 $115.50
Availability

12 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 26846
Angle, Mechanical : 2 On, 1 Off
Body Style : Rectangular
Connection Type : QD Integral
Diameter, Body : 18
Humidity : 90% @ 50 C
Indicator : LEDs
Input Output : Solid-State AC Switch
IP Rating : IP67
Light Source : Infrared LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M18 Threaded
NEMA Rating : NEMA 1 ; NEMA 2 ; NEMA 3 ; NEMA 3S ; NEMA 4 ; NEMA 4X ; NEMA 6 ; NEMA 12 ; NEMA 13
Number of Pins : 3
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -20 C
Operation : SPST
Output : Solid State Relay
Range, Measurement : 0.3 m
Response Time : 2 ON/1 OFF ms
Sensing Mode : Through Beam Receiver
Series : MINI-BEAM Series
Supply Voltage : 24-240 VAC
Time, Turn-On Delay : 300 ms
Type : Through Beam Sensors

Overview

Mini-Beam SM2A312 Series
The SM2A312 series of photoelectric sensors from Turck Banner are self contained 24 to 240V ac operated sensors with SPST solid-state outputs. The Mini-Beam SM2A213 series are compact high performance sensors with 18 mm threaded lens and are available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent, diffuse and glass or plastic fiber optic sensing modes.

Product Added to Cart
Banner Engineering
Sensor; Photoelectric; Receiver; 3 Meter Range; 24-240VAC; SPST; 2 Wire; QD
Allied Stock #: 70168271
Mfr's Part #: SM2A31RQD
$124.670 Each
Quantity added: