Banner Engineering SM2A31RPDQD

Image may be a representation.
See specs for product details.
MINI-BEAM: Clear Plastic Detection System Reciever; 26968
Manufacturer #: SM2A31RPDQD
Allied Stock #: 70710576

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$156.40 (Each)
1 $156.40
3 $144.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Connection Type : QD Integral
Diameter, Body : 18
Indicator : LEDs
Input Output : Solid-State AC Switch
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M18 Threaded
NEMA Rating : NEMA 1 ; NEMA 2 ; NEMA 3 ; NEMA 3S ; NEMA 4 ; NEMA 4X ; NEMA 6 ; NEMA 12 ; NEMA 13
Number of Pins : 3
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -20 C
Operation : SPST
Output : Solid State Relay
Range, Measurement : 0.3 m
Response Time : 2 ON/1 OFF
Sensing Mode : Through Beam
Sensing Range : 300
Series : MINI-BEAM Series
Supply Voltage : 24-240 VAC
Time, Turn-On Delay : 300 ms
Type : Through Beam Sensors
Product Added to Cart
Banner Engineering
MINI-BEAM: Clear Plastic Detection System Reciever; 26968
Allied Stock #: 70710576
Mfr's Part #: SM2A31RPDQD
$156.400 Each
Quantity added: