Banner Engineering SM2A312F

Image may be a representation.
See specs for product details.
Sensor; Mini-Beam; Glass Fiber Optic; 2m(6.5in); Pig Tail
Mfr. Part#: SM2A312F
Allied Stock#: 70167218

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$143.93 (Each)
1 $143.93
3 $133.35
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 25966
Connection : 2 m Cable
Current, Switching : 300 mA
Function : Object Detection Fiber Optic
Housing Style : Rectangular with M18 Barrel
Indicator : Indicator LEDs
Input Output : Discrete
IP Rating : IP67
Material, Housing : Thermoplastic
Mounting Type : Threaded
NEMA Rating : NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13
NEMA Type : NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13
Number of Pins : 2
Operating Temperature, Maximum : 70
Operating Temperature, Minimum : -20
Output : Solid-State Relay (SPST)
Output Type : Solid-State AC Switch
Range, Measurement : 12.5 to 44 mm
Sensing Mode : Glass Fiber Optic
Series : MINI-BEAM Series
Supply Voltage : 24 to 240 VAC
Technology : Photoelectric
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -20 C
Termination : 2 m Cable
Type : Fiber Optic

Overview



Self-Contained AC Operated Sensor for use with Banner® Glass Fiber Optics


  • Compact, Modulated, Self-Contained Infrared Fiber Optic Sensors for 24-240 V ac 2-wire Operation
  • Useable in Opposed, Retroflective and Diffuse Fiber Optic Modes
  • Switch Selectable for Light Operate or Dark Operate
  • 8 Millisecond Response
  • SPST SCR Solid-State Output Switches up to 300 mA; Low Leakage Current and Satuartion Voltage
  • Rugged Epoxy-Encapsulated Construction Meets NEMA 1, 2, 3, 3S, 4, 4X, 12 and 13; IEC IP67

  • Product Added to Cart
    Banner Engineering
    Sensor; Mini-Beam; Glass Fiber Optic; 2m(6.5in); Pig Tail
    Allied Stock #: 70167218
    Mfr's Part #: SM2A312F
    $143.930 Each
    Quantity added: