Banner Engineering SLSP14-1350Q85

Image may be a representation.
See specs for product details.
SLSP14-1350Q85 EZ-SCREEN Pair With TestInput; Ran; 73367
Mfr. Part#: SLSP14-1350Q85
Allied Stock#: 70710338

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$4,457.560 (Each)
1 $4,457.560
3 $4,139.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : M12
Current, Supply : 375 mA max.
Finish, Housing : Yellow Polyester
IP Rating : IP65
Length : 1420
Material, Housing : Aluminum
Response Time : 43
Series : EZ-SCREEN Series
Temperature, Operating : 0 to +55 deg. C; RH 95%
Time, Recovery : 33-220 / 109-800
Vibration : 10-55 Hz at 0.35 mm
Voltage, Operating : 24 V dc +/- 15%
Product Added to Cart
Banner Engineering
SLSP14-1350Q85 EZ-SCREEN Pair With TestInput; Ran; 73367
Allied Stock #: 70710338
Mfr's Part #: SLSP14-1350Q85
$4,457.560 Each
Quantity added: