Banner Engineering SLSCR30-1050P8

Image may be a representation.
See specs for product details.
SLSCR30-1050P8 EZS RCVR 30mmODSx1050mm QD PGTL; 73942
Manufacturer #: SLSCR30-1050P8
Allied Stock #: 70712501

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1950.47 (Each)
1 $1950.47
3 $1807.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : M12 Pigtail (Yellow)
Current, Supply : 275 mA max.
Finish, Housing : Yellow Polyester
IP Rating : IP65
Length : 1120
Material, Housing : Aluminum
Response Time : 21
Series : EZ-SCREEN Series
Temperature, Operating : 0 to +55 deg. C; RH 95%
Time, Recovery : 25-152 / 81-495
Vibration : 10-55 Hz at 0.35 mm
Voltage, Operating : 24 V dc +/- 15%
Product Added to Cart
Banner Engineering
SLSCR30-1050P8 EZS RCVR 30mmODSx1050mm QD PGTL; 73942
Allied Stock #: 70712501
Mfr's Part #: SLSCR30-1050P8
$1,950.470 Each
Quantity added: