Banner Engineering SLSCE30-900Q8

Image may be a representation.
See specs for product details.
SLSCE30-900Q8 EZS EMTR 30mmODSx900mm; 72410
Mfr. Part#: SLSCE30-900Q8
Allied Stock#: 70712393

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$1,147.890 (Each)
1 $1,147.890
3 $1,065.900 (Save 7%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : M12
Current, Supply : 100 mA max.
Finish, Housing : Yellow Polyester
IP Rating : IP65
Length : 971
Material, Housing : Aluminum
Response Time : 19
Series : EZ-SCREEN Series
Temperature, Operating : 0 to +55 deg. C; RH 95%
Time, Recovery : 25-152 / 81-495
Vibration : 10-55 Hz at 0.35 mm
Voltage, Operating : 24 V dc +/- 15%
Product Added to Cart
Banner Engineering
SLSCE30-900Q8 EZS EMTR 30mmODSx900mm; 72410
Allied Stock #: 70712393
Mfr's Part #: SLSCE30-900Q8
$1,147.890 Each
Quantity added: