Banner Engineering SLSCE14-1050P8

Image may be a representation.
See specs for product details.
SLSCE14-1050P8 EZS EMTR 14mmODSx1050mm QD PGTL; 73909
Mfr. Part#: SLSCE14-1050P8
Allied Stock#: 70712346

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$1,636.710 (Each)
1 $1,636.710
3 $1,519.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : M12 Pigtail (Yellow)
Current, Supply : 100 mA max.
Finish, Housing : Yellow Polyester
IP Rating : IP65
Length : 1120
Material, Housing : Aluminum
Response Time : 36
Series : EZ-SCREEN Series
Temperature, Operating : 0 to +55 deg. C; RH 95%
Time, Recovery : 33-220 / 109-800
Vibration : 10-55 Hz at 0.35 mm
Voltage, Operating : 24 V dc +/- 15%
Product Added to Cart
Banner Engineering
SLSCE14-1050P8 EZS EMTR 14mmODSx1050mm QD PGTL; 73909
Allied Stock #: 70712346
Mfr's Part #: SLSCE14-1050P8
$1,636.710 Each
Quantity added: