Banner Engineering SLPR25-830N

Image may be a representation.
See specs for product details.
SLPR25-830N EZS LP RCVR 25mm X 830mm; 84272
Mfr. Part#: SLPR25-830N
Allied Stock#: 70712338

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$1,404.930 (Each)
1 $1,404.930
3 $1,304.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : Removable Disconnect
Current, Supply : 150 mA max.
Finish, Housing : Nickel Plated
IP Rating : IP65
Length : 830
Material, Housing : Aluminum
Response Time : 14
Series : EZ-SCREEN Series
Temperature, Operating : 0 to +55 deg. C; RH 95%
Time, Recovery : 33-220 / 109-800
Vibration : 10-55 Hz at 0.35 mm
Voltage, Operating : 24 V dc +/- 15%

Overview


Product Added to Cart
Banner Engineering
SLPR25-830N EZS LP RCVR 25mm X 830mm; 84272
Allied Stock #: 70712338
Mfr's Part #: SLPR25-830N
$1,404.930 Each
Quantity added: