Banner Engineering SLPP25-830

Image may be a representation.
See specs for product details.
SLPP25-830 EZ-SCREEN Low Profile Pair; Resolution; 83786
Mfr. Part#: SLPP25-830
Allied Stock#: 70712174

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$2,194.730 (Each)
1 $2,194.730
3 $2,037.960
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : Removable Disconnect
Current, Supply : 210 mA max.
Finish, Housing : Yellow Polyester
IP Rating : IP65
Length : 830
Material, Housing : Aluminum
Response Time : 22.5
Series : EZ-SCREEN Series
Temperature, Operating : 0 to +55 deg. C; RH 95%
Time, Recovery : 33-220 / 109-800
Vibration : 10-55 Hz at 0.35 mm
Voltage, Operating : 24 V dc +/- 15%

Overview


Product Added to Cart
Banner Engineering
SLPP25-830 EZ-SCREEN Low Profile Pair; Resolution; 83786
Allied Stock #: 70712174
Mfr's Part #: SLPP25-830
$2,194.730 Each
Quantity added: