Banner Engineering SLPE14-270NP8

Image may be a representation.
See specs for product details.
SLPE14-270NP8 EZS LP EMTR 14mm X 270mm PIGTAIL; 84136
Mfr. Part#: SLPE14-270NP8
Allied Stock#: 70711836

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$714.000 (Each)
1 $714.000
3 $663.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : M12 Pigtail (Yellow)
Current, Supply : 60 mA max.
Finish, Housing : Nickel Plated
IP Rating : IP65
Length : 270
Material, Housing : Aluminum
Response Time : 10.5
Series : EZ-SCREEN Series
Temperature, Operating : 0 to +55 deg. C; RH 95%
Time, Recovery : 33-220 / 109-800
Vibration : 10-55 Hz at 0.35 mm
Voltage, Operating : 24 V dc +/- 15%

Overview


Product Added to Cart
Banner Engineering
SLPE14-270NP8 EZS LP EMTR 14mm X 270mm PIGTAIL; 84136
Allied Stock #: 70711836
Mfr's Part #: SLPE14-270NP8
$714.000 Each
Quantity added: