Banner Engineering SLPCR14-1530AP8

Image may be a representation.
See specs for product details.
SLPCR14-1530AP8 EZS LP RCVR 14mm X 1530mm CASCADE; 84056
Mfr. Part#: SLPCR14-1530AP8
Allied Stock#: 70711722

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$2,613.240 (Each)
1 $2,613.240
3 $2,426.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : M12 Pigtail (Yellow)
Current, Supply : 150 mA max.
Finish, Housing : Clear Anodized
IP Rating : IP65
Length : 1530
Material, Housing : Aluminum
Response Time : 37.5
Series : EZ-SCREEN Series
Temperature, Operating : 0 to +55 deg. C; RH 95%
Time, Recovery : 33-220 / 109-800
Vibration : 10-55 Hz at 0.35 mm
Voltage, Operating : 24 V dc +/- 15%

Overview


Product Added to Cart
Banner Engineering
SLPCR14-1530AP8 EZS LP RCVR 14mm X 1530mm CASCADE; 84056
Allied Stock #: 70711722
Mfr's Part #: SLPCR14-1530AP8
$2,613.240 Each
Quantity added: