Banner Engineering SI-QS90MF
Non-Locking Interlock Switch, 2NC 1 NO, 10A, 24VAC, IP65, SI-SQS90 Series
Mfr. Part #: SI-QS90MF / RS Stock #: 70168660
Price
Qty.
Standard Price
1
$119.22
5
$112.07
10
$107.30
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Rigid In-Line
Actuator Type
Key/Tongue
Alternate Mfr Part Number
46709
Connection Type
Wiring Chamber
Contact Current Rating
10 A
Contact Form
DPST-NC + SPST-NO
Contact Voltage
24 VAC
Current Rating
10 A
Housing Material
Thermoplastic
Housing Style
Flat Pack
IP Rating
IP65
Type
Non-Locking
Voltage Rating
24 V
Overview
Features: Positive Opening Safety Contacts Per IEC 60947-5-1 Compact Plastic or Metal Limit-Switch Style with Two Independent Operating Elements to Minimize Intentional Tampering or Defeat Flexible Actuators with Multiple Engagement Positions Hinge-Style Switches with 0-180° or 0-270° Operating Range Rope Pull Switches for Multiple Location-Emergency Shutdown