Banner Engineering SI-QS90ME

Image may be a representation.
See specs for product details.
Switch; Interlock; 2NC; act. Engaged; 10A 110VAC; Screw terminals; UL CSA
Manufacturer #: SI-QS90ME
Allied Stock #: 70168659

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$72.53 (Each)
1 $72.53
3 $67.20
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Rigid In-Line
Alternate Mfr Part Number : 46706
Connection Type : Wiring Chamber
Housing Style : Flat Pack
IP Rating : IP65
Material, Housing : Glass Fiber-reinforced Polyamide Thermoplastic

Overview

Turck SI-QS Series Machine Safety Switches
The SI-QS series safety switches feature positive opening safety contacts and are not dependent upon springs. In order to minimize intentional tampering or defeat they utilize mechanically coded actuators with two independent operating elements. The head can rotate allowing actuator engagement from front or back or either of two top positions.

Product Added to Cart
Banner Engineering
Switch; Interlock; 2NC; act. Engaged; 10A 110VAC; Screw terminals; UL CSA
Allied Stock #: 70168659
Mfr's Part #: SI-QS90ME
$72.530 Each
Quantity added: