Banner Engineering S18SN6LPQ
Photoelectric Sensor, Polarized Retro, 2m, 10-30VDC, NPN, QD, S18
Mfr. Part #: S18SN6LPQ / RS Stock #: 70167938
Price
Qty.
Standard Price
1
$119.00
Additional Inventory
On order:
9
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
33449
Body Diameter
18 in
Body Material
Thermoplastic Polyester
Body Style
Cylindrical
Connection Type
Connector
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP69K
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
2 m
Mechanical Angle
3 Degree(s)
Minimum Operating Temperature
-40 °C
Mounting Type
M18 Threaded
NEMA Rating
6P
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN
Response Time
3 ms
Sensing Range
2000
Standards
UL Listed, CSA Certified, CE Approved
Supply Voltage
10-30 VDC
Switching Current
150 mA
Technology
Photoelectric
Turn On Delay Time
100 ms
Type
Retroreflective Sensors
Overview
79 in. Sensing Range, 10 to 30 VDC Voltage Supply, S18 Series Retroreflective Sensors
The EZ-BEAM® represents a technological breakthrough in photoelectric sensors design, making sensing applications less complicated and sensors easier to use. Most models have no adjustments as the specially designed fixed-field diffuse and polarized retroreflective optics provide reliable sensing, without need for sensitivity or background suppression adjustments.
Features
?EZ-BEAM® Sensors Are Low-Cost, Yet Offer Powerful Sensing Performance
?EZ-BEAM® Circuitry Is Completely Epoxy-Encapsulated to Provide Superior Durability, Even in Harsh Environments
?EZ-BEAM® Sensor Selection Is Simply a Matter of Choosing a Sensor Housing Style, Operating Voltage, and Sensing Mode
Specifications
?18 mm Thermoplastic Threaded Barrel Housing Rated NEMA 6P (IEC IP67)
?Operating Temperature: -40°C to 70°C, 90% Relative Humidity @ 50°C (Non-Condensing)
?Response Time: 3 Milliseconds "On", 1.5 Milliseconds "Off"
The EZ-BEAM® represents a technological breakthrough in photoelectric sensors design, making sensing applications less complicated and sensors easier to use. Most models have no adjustments as the specially designed fixed-field diffuse and polarized retroreflective optics provide reliable sensing, without need for sensitivity or background suppression adjustments.
Features
?EZ-BEAM® Sensors Are Low-Cost, Yet Offer Powerful Sensing Performance
?EZ-BEAM® Circuitry Is Completely Epoxy-Encapsulated to Provide Superior Durability, Even in Harsh Environments
?EZ-BEAM® Sensor Selection Is Simply a Matter of Choosing a Sensor Housing Style, Operating Voltage, and Sensing Mode
Specifications
?18 mm Thermoplastic Threaded Barrel Housing Rated NEMA 6P (IEC IP67)
?Operating Temperature: -40°C to 70°C, 90% Relative Humidity @ 50°C (Non-Condensing)
?Response Time: 3 Milliseconds "On", 1.5 Milliseconds "Off"