Banner Engineering S18RW3DQ3

Image may be a representation.
See specs for product details.
EZ-BEAM S18 Series: Diffuse Mode; Range: 100 mm; I; 36874
Mfr. Part#: S18RW3DQ3
Allied Stock#: 70711527

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$74.700 (Each)
1 $74.700
3 $69.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Connection Type : QD Integral
Diameter, Body : 18
Indicator : LEDs
Input Output : Solid-State AC Switch
IP Rating : IP69K
Light Source : Infrared LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M18 Threaded
NEMA Rating : NEMA 6P
Number of Pins : 5
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Operation : SPST
Output : Solid State Relay
Range, Measurement : 0.1 m
Response Time : 16
Sensing Mode : Diffuse
Sensing Range : 100
Series : EZ-BEAM S18 Series
Supply Voltage : 20-250 VAC
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors
Product Added to Cart
Banner Engineering
EZ-BEAM S18 Series: Diffuse Mode; Range: 100 mm; I; 36874
Allied Stock #: 70711527
Mfr's Part #: S18RW3DQ3
$74.700 Each
Quantity added: