Banner Engineering S18RW3DL

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; Diffuse; LED; 300mm Range; 20-250VAC; 2m; PVC; 34525
Mfr. Part#: S18RW3DL
Allied Stock#: 70425454

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$78.20 (Each)
1 $78.20
3 $72.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 34525
Angle, Mechanical : 16
Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable
Diameter, Body : 18
Humidity : 90% @ 50 C
Indicator : LEDs
Input Output : Solid-State AC Switch
IP Rating : IP67
Light Source : Infrared LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M18 Threaded
NEMA Rating : NEMA 6P
Number of Pins : 3
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Operation : SPST
Output : Solid State Relay
Range, Measurement : 0.3 m
Response Time : 16 ms
Sensing Mode : Diffuse
Sensing Range : 300
Series : EZ-BEAM S18 Series
Supply Voltage : 20-250 VAC
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors
Product Added to Cart
Banner Engineering
Sensor; Photoelectric; Diffuse; LED; 300mm Range; 20-250VAC; 2m; PVC; 34525
Allied Stock #: 70425454
Mfr's Part #: S18RW3DL
$78.200 Each
Quantity added: