Banner Engineering S18DLBXXPQ

Image may be a representation.
See specs for product details.
S18 Daylight Visible EZ-LIGHT - 18 mm -IP67; Sin; 25807
Mfr. Part#: S18DLBXXPQ
Allied Stock#: 70711431

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.660 (Each)
1 $29.660
3 $27.540
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : Integral QD
Housing Style : Barrel
Illumination : Yes
Input : PNP
Material, Housing : Polycarbonate
Material, Lens : Thermoplastic
Mounting Thread Size : 18 mm
NEMA Rating : IP67; IP69K
Number of Pins : 4
Operating Temperature, Maximum : 50
Operating Temperature, Minimum : -40
Series : EZ-LIGHT S18L Series
Special Features : IP67
Supply Voltage : 10 to 30 VDC
Product Added to Cart
Banner Engineering
S18 Daylight Visible EZ-LIGHT - 18 mm -IP67; Sin; 25807
Allied Stock #: 70711431
Mfr's Part #: S18DLBXXPQ
$29.660 Each
Quantity added: