Banner Engineering QT50R-UK-AFH

Image may be a representation.
See specs for product details.
Sensor; Motion; R-GAGE; FMCW; 3.5-24m Range; 40ms Response; 2m Cable; 25367
Manufacturer #: QT50R-UK-AFH
Allied Stock #: 70250028

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$860.20 (Each)
1 $860.20
3 $796.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 25367
Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable 5-Wire
Current, Switching : 150 mA
Features : Configurable Outputs ; Short Circuit Protection
IP Rating : IP67
Material, Housing : ABS/Polycarbonate
Mounting Type : M30 Threaded
Operating Temperature, Maximum : 65 C
Operating Temperature, Minimum : -40 C
Output : NPN/PNP-NO/NC
Range, Measurement : 3.5-24 m
Supply Voltage : 12-30 VDC

Overview

QT50R Series R-Gage™ Radar Sensor
The QT50R series offers high performance and reliability with various options available depending on the requirements of the applications. They utilize FMCW (true presence) radar detection enabling it to detect stationary and moving targets. They are easy to configure (no PC required), vibration resistant and suitable for all weather conditions including snow, heavy rain and extreme temperatures. A wide range of accessories are also available. Various models available are: Wide-Angle, High-Sensitivity Dual-Zone, Narrow-Beam, High-Sensitivity Dual Zone, Long Range, High-Sensitivity Single Zone, Short Range Retroreflective

Product Added to Cart
Banner Engineering
Sensor; Motion; R-GAGE; FMCW; 3.5-24m Range; 40ms Response; 2m Cable; 25367
Allied Stock #: 70250028
Mfr's Part #: QT50R-UK-AFH
$860.200 Each
Quantity added: