Banner Engineering QS30RXH2OU

Image may be a representation.
See specs for product details.
QS30RXH2OU 2 FREQ 2M CABLE 0-10V HIGH-GAIN; 79179
Mfr. Part#: QS30RXH2OU
Allied Stock#: 70711187

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$243.860 (Each)
1 $243.860
3 $226.440 (Save 7%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Diameter, Body : 30
Indicator : Bargraph
Input Output : Discrete
IP Rating : IP67
Light Source : Infrared LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M30 Threaded
NEMA Rating : NEMA 6 PW12
Number of Pins : 5
Operating Temperature, Maximum : 60 C
Operating Temperature, Minimum : -20 C
Operation : Dark-ON/Light-ON
Output : NPN/PNP
Range, Measurement : 4 m
Response Time : 25 ms for a 95% step change
Sensing Mode : Through Beam
Sensing Range : 4000
Series : WORLD-BEAM QS30 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 100 ms
Type : Through Beam Sensors
Product Added to Cart
Banner Engineering
QS30RXH2OU 2 FREQ 2M CABLE 0-10V HIGH-GAIN; 79179
Allied Stock #: 70711187
Mfr's Part #: QS30RXH2OU
$243.860 Each
Quantity added: