Banner Engineering QS30EXQP

Image may be a representation.
See specs for product details.
QS30EXQP 6in 5-PIN PVC EURO PIGTAIL; 74870
Mfr. Part#: QS30EXQP
Allied Stock#: 70710102

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$143.900 (Each)
1 $143.900
3 $133.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 0.15 m
Connection Type : M12 5-Pin Pigtail
Diameter, Body : 30
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Infrared LED
Material, Housing : Thermoplastic
Material, Lens : Zeonex
Mounting Type : M30 Threaded
NEMA Rating : NEMA 6
Number of Pins : 5
Operating Temperature, Maximum : 60 C
Operating Temperature, Minimum : -20 C
Output : NPN/PNP
Range, Measurement : 213 m
Response Time : 30
Sensing Mode : Through Beam
Sensing Range : 213000
Series : WORLD-BEAM QS30 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 100 ms
Type : Through Beam Sensors
Product Added to Cart
Banner Engineering
QS30EXQP 6in 5-PIN PVC EURO PIGTAIL; 74870
Allied Stock #: 70710102
Mfr's Part #: QS30EXQP
$143.900 Each
Quantity added: