Banner Engineering QS30EDVQPMA8

Image may be a representation.
See specs for product details.
WORLD-BEAM QS30 Expert Diffuse-Mode Visible Red Be; 76093
Mfr. Part#: QS30EDVQPMA8
Allied Stock#: 70710091

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$171.13 (Each)
1 $171.13
3 $158.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 0.15 m
Connection Type : M12 5-Pin Pigtail
Diameter, Body : 30
Indicator : Bargraph
Input Output : Discrete
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M30 Threaded
NEMA Rating : NEMA 6
Number of Pins : 4
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -10 C
Operation : Dark-ON/Light-ON
Output : PNP
Range, Measurement : 1.4 m
Response Time : 0.3-1.8
Sensing Mode : Diffuse
Sensing Range : 1400
Series : WORLD-BEAM QS30 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 250 ms
Type : Proximity Sensors

Overview


Product Added to Cart
Banner Engineering
WORLD-BEAM QS30 Expert Diffuse-Mode Visible Red Be; 76093
Allied Stock #: 70710091
Mfr's Part #: QS30EDVQPMA8
$171.130 Each
Quantity added: