Banner Engineering QS30AFQPMA

Image may be a representation.
See specs for product details.
WORLD-BEAM QS30: Adjustable Field; Range: 50 to 30; 72101
Mfr. Part#: QS30AFQPMA
Allied Stock#: 70710068

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$161.470 (Each)
1 $161.470
3 $149.940
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 0.15 m
Connection Type : M12 5-Pin Pigtail
Diameter, Body : 30
Indicator : Bargraph
Input Output : Discrete
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M30 Threaded
NEMA Rating : NEMA 6
Number of Pins : 5
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -10 C
Operation : Dark-ON/Light-ON
Output : NPN/PNP
Range, Measurement : 0.3 m
Response Time : 1
Sensing Mode : Background Suppression Adjustable
Sensing Range : 300
Series : WORLD-BEAM QS30 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 250 ms
Type : Proximity Sensors
Product Added to Cart
Banner Engineering
WORLD-BEAM QS30: Adjustable Field; Range: 50 to 30; 72101
Allied Stock #: 70710068
Mfr's Part #: QS30AFQPMA
$161.470 Each
Quantity added: