Banner Engineering QS30AF600QPMA20

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; 50-600mm Range; 10-30VDC; PNP; 6" Pigtail QDC; 11989
Mfr. Part#: QS30AF600QPMA20
Allied Stock#: 70378521

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$201.73 (Each)
1 $201.73
3 $186.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 11989
Angle, Mechanical : 5
Body Style : Rectangular
Cable, Length : 0.15 m
Connection Type : M12 5-Pin Pigtail
Diameter, Body : 30
Humidity : 95% @ 50 C
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
Mounting Type : M30 Threaded
NEMA Rating : NEMA 6
Number of Pins : 4
Operating Temperature, Maximum : 60 C
Operating Temperature, Minimum : -20 C
Operation : Dark-ON/Light-ON
Output : PNP
Range, Measurement : 0.6 m
Response Time : 5 ms
Sensing Mode : Background Suppression Adjustable
Series : WORLD-BEAM QS30 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 200 ms
Type : Proximity Sensors

Overview

WORLD-BEAM QS30 Series
The WORLD-BEAM QS30 series of photoelectric sensors from Turck Banner are a high performance series of sensors that are easy to use and offer a variety of configuration options that make these sensors suitable for demanding applications. The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model). Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output. The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.

Product Added to Cart
Banner Engineering
Sensor; Photoelectric; 50-600mm Range; 10-30VDC; PNP; 6" Pigtail QDC; 11989
Allied Stock #: 70378521
Mfr's Part #: QS30AF600QPMA20
$201.730 Each
Quantity added: