Banner Engineering QS18VP6FQ8

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; Fiber Optic; 10-30VDC
Manufacturer #: QS18VP6FQ8
Allied Stock #: 70168326

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$78.20 (Each)
1 $78.20
3 $72.45
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 71778
Connection : Integral QD
Housing Style : Rectangular with M18 Barrel
Indicator : Indicator LEDs
Input Output : Discrete
IP Rating : IP67
Material, Housing : Thermoplastic
NEMA Rating : NEMA 6
NEMA Type : NEMA 6
Number of Pins : 4
Operating Temperature, Maximum : 70
Operating Temperature, Minimum : -20
Output Type : PNP
Series : WORLD-BEAM QS18 Series
Supply Voltage : 10-30 V dc
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -20 C
Termination : Integral QD

Overview

Banner WORLD-BEAM QS18 Series – Laser Emitter, All-Purpose Photoelectric Snesors:

Class 1 and 2 lasers for use with Banner modulated photoelectric receivers.

Features:

  • Self-contained Class 1 or Class 2 modulated visible laser diode emitters permit higher gain than LEDs and extended range in opposed-mode sensing systems
  • Narrow effective beam provides small-object detection and precise position control
  • Bright spot and multiple shapes provide great visual marking of objects
  • 10 V dc to 30 V dc operation; third wire extinguishes laser light when connected to +V correct dc

  • Product Added to Cart
    Banner Engineering
    Sensor; Photoelectric; Fiber Optic; 10-30VDC
    Allied Stock #: 70168326
    Mfr's Part #: QS18VP6FQ8
    $78.200 Each
    Quantity added: