Banner Engineering QS18VN6LAF
Photoelectric Sensor, Adjustable Field, 150mm, 10-30VDC, NPN, Cable, QS18
Mfr. Part #: QS18VN6LAF / RS Stock #: 70167411
Price
Qty.
Standard Price
1
$213.00
Additional Inventory
On order:
9
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
73184
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Humidity
95 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
Laser
Maximum Operating Temperature
50 °C
Measurement Range
150 mm
Mechanical Angle
0.7 Degree(s)
Minimum Operating Temperature
-10 °C
NEMA Rating
6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN
Response Time
0.7 ms
Sensing Mode
Background Suppression
Sensing Range
150
Supply Voltage
10-30 VDC
Switching Current
100 mA
Technology
Photoelectric
Turn On Delay Time
200 ms
Type
Reflective Sensors
Overview
Features:
Universal Housing Style with 18 mm Threaded Lens or Side Mount
All Sensing Modes Available, Including Lasers, Fiber Optics and Background Suppression
IP67, NEMA 6-Rated Rugged, Sealed Housing
Push-Button TEACH-Mode Configuration Available
Bright LED Status Indicators, Visible from 360°
10-30 VDC Supply Voltage
2 m Integral Cable Models Listed (QD Models Available)
Accessories Available: Cordsets, Brackets, Reflectors, Fiber Optic Cables and Apertures
Applications:
Package Handling
Pallet Detection
Conveyor Jam
Baggage Handling
Bottle conveying
Applications: