Banner Engineering QS18VN6DBQ

Image may be a representation.
See specs for product details.
WORLD-BEAM QS18 Series: Diffuse (Flush Front); Ran; 61664
Manufacturer #: QS18VN6DBQ
Allied Stock #: 70709934

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$90.67 (Each)
1 $90.67
3 $84.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Connection Type : QD Pigtail
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Infrared LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
NEMA Rating : NEMA 6
Number of Pins : 4
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -20 C
Operation : Dark-ON/Light-ON
Output : NPN
Range, Measurement : 0.45 m
Response Time : 0.6
Sensing Mode : Diffuse
Sensing Range : 450
Series : WORLD-BEAM QS18 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors

Overview

Banner WORLD-BEAM QS18 Series – Laser Emitter, All-Purpose Photoelectric Snesors:

Class 1 and 2 lasers for use with Banner modulated photoelectric receivers.

Features:

  • Self-contained Class 1 or Class 2 modulated visible laser diode emitters permit higher gain than LEDs and extended range in opposed-mode sensing systems
  • Narrow effective beam provides small-object detection and precise position control
  • Bright spot and multiple shapes provide great visual marking of objects
  • 10 V dc to 30 V dc operation; third wire extinguishes laser light when connected to +V correct dc

  • Product Added to Cart
    Banner Engineering
    WORLD-BEAM QS18 Series: Diffuse (Flush Front); Ran; 61664
    Allied Stock #: 70709934
    Mfr's Part #: QS18VN6DBQ
    $90.670 Each
    Quantity added: