Banner Engineering QS18EP6DV
Photoelectric Sensor, Diffuse, 600mm, 10-30VDC, PNP, Cable, QS18
Mfr. Part #: QS18EP6DV / RS Stock #: 70659167
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$90.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
75224
Body Diameter
18 in
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Humidity
95 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
PMMA
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
600 mm
Mechanical Angle
0.6 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
0.6 ms
Sensing Mode
Diffuse
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Reflective Sensors
Overview
Banner QS18E Series - Clear Object Detection Photoelectric Sensors | WORLD-BEAM Family:
The QS18E features a polarized coaxial optical design to ensure reliable detection of clear targets and has a fast 400 microsecond response time. The ClearTracking algorithm automatically compensates for the effects of dust and ambient temperature changes.
Features:
Banner's new ClearTracking algorithm provides reliable operation by compensating for dust build-up and ambient temperature changes
Response speed of 400 μs ON/OFF
Coaxial optics and small spot size for applications where space is limited
Detects clear and mirror-like surfaces
Operates at very short distances from the reflector
Enables very precise leading edge detection
The QS18E features a polarized coaxial optical design to ensure reliable detection of clear targets and has a fast 400 microsecond response time. The ClearTracking algorithm automatically compensates for the effects of dust and ambient temperature changes.
Features: