Banner Engineering QS186LE210Q5

Image may be a representation.
See specs for product details.
QS186LE210Q5 6IN EURO PIGTAIL CLASS 2 CIRCLE GENER; 75958
Mfr. Part#: QS186LE210Q5
Allied Stock#: 70709710

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$145.000 (Each)
1 $145.000
3 $134.640
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 0.15 m
Connection Type : M12 4-Pin Pigtail
Diameter, Body : 18
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Laser
Material, Housing : Thermoplastic
Material, Lens : PMMA
Mounting Type : M18 Threaded
NEMA Rating : NEMA 6
Number of Pins : 4
Operating Temperature, Maximum : 50 C
Operating Temperature, Minimum : -10 C
Range, Measurement : 15 m
Sensing Mode : Through Beam
Sensing Range : 15000
Series : WORLD-BEAM QS18 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 10 ms
Type : Through Beam Sensors

Overview

Banner WORLD-BEAM QS18 Series – Laser Emitter, All-Purpose Photoelectric Snesors:

Class 1 and 2 lasers for use with Banner modulated photoelectric receivers.

Features:

  • Self-contained Class 1 or Class 2 modulated visible laser diode emitters permit higher gain than LEDs and extended range in opposed-mode sensing systems
  • Narrow effective beam provides small-object detection and precise position control
  • Bright spot and multiple shapes provide great visual marking of objects
  • 10 V dc to 30 V dc operation; third wire extinguishes laser light when connected to +V correct dc

  • Product Added to Cart
    Banner Engineering
    QS186LE210Q5 6IN EURO PIGTAIL CLASS 2 CIRCLE GENER; 75958
    Allied Stock #: 70709710
    Mfr's Part #: QS186LE210Q5
    $145.000 Each
    Quantity added: