Banner Engineering QS186LE
Photoelectric Sensor, Laser Class 1, 15m, 10-30VDC, Cable, QS18
Mfr. Part #: QS186LE / RS Stock #: 70659150
Price
Qty.
Standard Price
1
$90.00
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
70252
Body Diameter
18 in
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Humidity
95 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
PMMA
Light Source
Laser
Maximum Operating Temperature
50 °C
Measurement Range
15 m
Minimum Operating Temperature
-10 °C
Mounting Type
M18 Threaded
NEMA Rating
6
Number of Pins
2
Sensing Mode
Emitter
Supply Voltage
10-30 VDC
Turn On Delay Time
250 ms
Type
Through Beam Sensors
Overview
Banner QS18 Series - All Purpose Photoelectric Sensors | WORLD-BEAM Family:
All purpose photoelectric sensor with universal housing design and 18 mm threaded barrel is an ideal replacement for hundreds of other sensor styles.
Features:
Features a universal housing with an 18 mm threaded lens or side mounts
Replaces hundreds of other sensors
Meets IP67 and NEMA 6 standards for harsh environments
Available in opposed, polarized and non-polarized retroreflective, convergent, regular and wide-angle diffuse, laser, ultrasonic, plastic or glass fiber optic, fixed-field and adjustable-field sensing modes
Offers easy push-button TEACH-mode setup in Expert QS18E and ultrasonic models
Ranges up to 20 m
Features bright LED operating status indicators visible from 360°
Available in models with IO-Link communication for simplified wiring, installation, preventative maintenance, and sensor backup
Select between mechanical and electronic adjustable field
All purpose photoelectric sensor with universal housing design and 18 mm threaded barrel is an ideal replacement for hundreds of other sensor styles.
Features: