Banner Engineering QS12VN6CV20

Image may be a representation.
See specs for product details.
Sensor; Mini-Beam 2; Convergent; Range 20mm
Mfr. Part#: QS12VN6CV20
Allied Stock#: 70167308

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 58650
Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Current, Switching : 150 mA
IP Rating : IP67
Mounting Type : Threaded
Output : NPN-Complementary
Range, Measurement : 0.02 m
Sensing Mode : Convergent
Series : MINI-BEAM QS12 Series
Supply Voltage : 30 VDC
Technology : Photoelectric
Type : Proximity Sensors

Overview


The MINI-BEAM® 2 features all-new miniaturized circuitry. And its advanced new algorithm allows you to adjust the sensitivity incrementally with a single pushbutton. Setup is easier and you eliminate cumbersome screw potentiometers, switches and knobs. Advanced MINI-BEAM® 2 sensors offer a digital gain adjustment that uses a single push button to streamline installation and setup. Programming of sensitivity (excess gain) is achieved easily with a single, sealed button that eliminates easily-changed and leak-prone potentiometers and switches, keeping your settings safe and secure. The user simply holds the button in to achieve maximum sensitivity, and then can click the button for seven additional incremental settings to fine tune for your specific applications. MINI-BEAM® 2 sensors feature smart new status indicators. Green and amber LEDs display operating status from three directions, indicate "power on" and "light sensed," and flash to signal "maximum gain," "gain reduced one increment" and "minimum gain" conditions. You can tell the operating status of your sensors at a glance.

Features

  • Housing: Durable Black Polycarbonate/ABS Alloy
  • Meets IEC IP67 and NEMA 1, 2, 3, 4, 4X, 6, 12, and 13
  • Operating Temperature: -20°C to +55°C (-4°F to +131°F)
  • Integral Protective Circuitry

  • Product Added to Cart
    Banner Engineering
    Sensor; Mini-Beam 2; Convergent; Range 20mm
    Allied Stock #: 70167308
    Mfr's Part #: QS12VN6CV20
    $99.990 Each
    Quantity added: