Banner Engineering QMT42VP6FF500

Image may be a representation.
See specs for product details.
QMT42 Series: Fixed Field; Range: 500 mm; Input: 1; 49229
Mfr. Part#: QMT42VP6FF500
Allied Stock#: 70709654

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$183.440 (Each)
1 $183.440
3 $170.340 (Save 7%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Infrared LED
Material, Housing : Zinc Alloy Die-Cast
NEMA Rating : NEMA 6
Number of Pins : 4
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -20 C
Operation : Dark-ON/Light-ON
Output : PNP
Range, Measurement : 0.5 m
Response Time : 1
Sensing Mode : Background Suppression Fixed
Sensing Range : 500
Series : QMT42 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors
Product Added to Cart
Banner Engineering
QMT42 Series: Fixed Field; Range: 500 mm; Input: 1; 49229
Allied Stock #: 70709654
Mfr's Part #: QMT42VP6FF500
$183.440 Each
Quantity added: