Banner Engineering Q45VR2LVQ-37272
Q45Vr2Lvq-37272 120/240VAC Spdt Relay Qd Torx Head, Q45 Series
Mfr. Part #: Q45VR2LVQ-37272 / RS Stock #: 70708891
Price
Qty.
Standard Price
1
$143.00
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
37272
Body Diameter
30 in
Body Style
Rectangular
Connection Type
Connector
Housing Material
Thermoplastic
Indicator
LEDs
Input Output
E/M Relay
IP Rating
IP67
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
9 m
Minimum Operating Temperature
-40 °C
NEMA Rating
6P
Number of Pins
5
Operation
Dark-ON ; Light-ON
Output
SPDT Relay
Response Time
15 µs
Sensing Range
9000
Supply Voltage
90-250 VAC
Turn On Delay Time
100 ms
Type
Retroreflective Sensors