Banner Engineering Q45BW22DLQ24

Image may be a representation.
See specs for product details.
Q45BW22DLQ24 5 PIN MICRO QD 90-250V ac SOLID STATE; 59156
Mfr. Part#: Q45BW22DLQ24
Allied Stock#: 70708827

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$136.00 (Each)
1 $136.00
3 $126.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Connection Type : QD Integral
Diameter, Body : 30
Indicator : LEDs
Input Output : Solid-State AC Switch
IP Rating : IP67
Light Source : Infrared LED
Material, Housing : Thermoplastic
Material, Lens : Acrylic
NEMA Rating : NEMA 6P
Number of Pins : 5
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Operation : SPST
Output : Solid State Relay
Range, Measurement : 1.8 m
Response Time : 2
Sensing Mode : Diffuse
Sensing Range : 1800
Series : Q45 Series
Supply Voltage : 90-250 VAC
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors

Overview


Product Added to Cart
Banner Engineering
Q45BW22DLQ24 5 PIN MICRO QD 90-250V ac SOLID STATE; 59156
Allied Stock #: 70708827
Mfr's Part #: Q45BW22DLQ24
$136.000 Each
Quantity added: