Banner Engineering Q45BW22DLQ1
Photoelectric Sensor, Diffuse, 1.8m, 90-250VAC, SSAC, QD, Q45
Mfr. Part #: Q45BW22DLQ1 / RS Stock #: 70708826
Price
Qty.
Standard Price
1
$174.00
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
40214
Body Diameter
30 in
Body Style
Rectangular
Connection Type
Connector
Housing Material
Thermoplastic
Indicator
LEDs
Input Output
Solid-State AC Switch
IP Rating
IP67
Lens Material
Acrylic
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
1.8 m
Minimum Operating Temperature
-40 °C
NEMA Rating
6P
Number of Pins
4
Output
SPST Relay
Response Time
2 µs
Sensing Mode
Diffuse
Sensing Range
1800
Supply Voltage
90-250 VAC
Turn On Delay Time
100 ms
Type
Reflective Sensors