Banner Engineering Q45BB6LL

Image may be a representation.
See specs for product details.
Q45 Series: Laser Retro; Range: 0.3 - 70 m; Input:; 37248
Mfr. Part#: Q45BB6LL
Allied Stock#: 70659073

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$370.60 (Each)
1 $370.60
3 $343.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : 2
Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Diameter, Body : 30
Humidity : 90% @ 50 C
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Laser
Material, Housing : Thermoplastic
Material, Lens : Acrylic
NEMA Rating : NEMA 6P
Number of Pins : 5
Operating Temperature, Maximum : 40 C
Operating Temperature, Minimum : -10 C
Operation : Dark-ON/Light-ON
Output : NPN/PNP
Range, Measurement : 70 m
Response Time : 2 ms
Sensing Mode : Retroreflective
Series : Q45 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 100 ms
Type : Retroreflective Sensors

Overview


Product Added to Cart
Banner Engineering
Q45 Series: Laser Retro; Range: 0.3 - 70 m; Input:; 37248
Allied Stock #: 70659073
Mfr's Part #: Q45BB6LL
$370.600 Each
Quantity added: