Banner Engineering Q45BB6F

Image may be a representation.
See specs for product details.
Sensor; Bipolar NPN PNP; Fiber Optic Sensing Mode; Photoelectric; LED; Barrel
Mfr. Part#: Q45BB6F
Allied Stock#: 70167219

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$102.160 (Each)
1 $102.160
3 $94.860
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 36560
Body Style : Cylindrical
Connection : 2 m Cable
Cover Material : PVC
Current, Switching : 150 mA
Dimensions : 1.75" L x 2.38" W x 3.45" H
Function : Fiber Optic
Housing Style : Rectangular
Indicator : Indicator LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Infrared LED
Material, Body : Thermoplastic Polyester (Housing)
Material, Housing : Thermoplastic
Material, Lens : Molded Acrylic
Mounting Type : Threaded M18
NEMA Rating : NEMA 6P
NEMA Type : NEMA 6P
Number of Pins : 4
Operating Temperature, Maximum : 70
Operating Temperature, Minimum : -40
Output : NPN/PNP
Output Type : Bipolar (NPN & PNP)
Sensing Mode : Selectable
Series : Q45 Series
Standards : NEMA Approved
Supply Voltage : 30 VDC
Technology : Photoelectric
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -40 C
Termination : 2 m Cable
Type : Fiber Optic

Overview

Q45 Series Fiber Optic Mode Sensors, Infrared Light Source

  • Prewired or "plug and play" quick disconnects
  • It is with 6-1/2 in. or 30 ft. attached cable or easy to install, 4-pin quick disconnect (QD) connector
    Short-range diffuse (proximity) mode for ranges to 18 " or 6 ft. A sensor compatible with the future. Because of its patented design, it is the only photoelectric sensor with an eye on the future.

  • Product Added to Cart
    Banner Engineering
    Sensor; Bipolar NPN PNP; Fiber Optic Sensing Mode; Photoelectric; LED; Barrel
    Allied Stock #: 70167219
    Mfr's Part #: Q45BB6F
    $102.160 Each
    Quantity added: