Banner Engineering Q45BB6DQ5MDC
Q45Bb6Dq5Mdc Installed 45Lmd In Unit Euro Qd, Q45 Series
Mfr. Part #: Q45BB6DQ5MDC / RS Stock #: 70708783
Price
Qty.
Standard Price
1
$159.00
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
71323
Body Diameter
30 in
Body Style
Rectangular
Connection Type
Connector
Housing Material
Thermoplastic
Indicator
Bargraph
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
450 mm
Minimum Operating Temperature
-40 °C
NEMA Rating
6P
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN/PNP
Response Time
2 µs
Sensing Mode
Diffuse
Sensing Range
450
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Reflective Sensors