Banner Engineering Q40SN6FF400Q2

Image may be a representation.
See specs for product details.
SENSOR; PHOTOELECTRIC; Q40SN6FF400Q2 DCNPN LO 400MM FF MINI CON
Manufacturer #: Q40SN6FF400Q2
Allied Stock #: 70168627

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$128.07 (Each)
1 $128.07
3 $118.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 34009
Angle, Mechanical : 3
Body Style : Rectangular
Connection Type : QD Integral
Diameter, Body : 30
Humidity : 90% @ 50 C
Indicator : LEDs
Input Output : Discrete
IP Rating : IP69K
Light Source : Infrared LED
Material, Housing : Thermoplastic
Mounting Type : M30 Threaded
NEMA Rating : NEMA 6P
Number of Pins : 4
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Operation : Dark-ON/Light-ON
Output : NPN
Range, Measurement : 0.4 m
Response Time : 3 ms
Sensing Mode : Background Suppression Fixed
Sensing Range : 400
Series : EZ-BEAM Q40 Series
Supply Voltage : 10-30 VDC
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors

Overview

EZ-BEAM Q40 Series
The Turck Banner EZ-BEAM Q40 series of sensors feature EZ-BEAM technology that has specially designed optics and electronics for reliable sensing without the need of adjustments. The Q40 series sensors are completely epoxy-encapsulated for superior durability, Even in harsh sensing environments and use an innovative dual-indicator system to take the guesswork out of monitoring sensor performance.

Product Added to Cart
Banner Engineering
SENSOR; PHOTOELECTRIC; Q40SN6FF400Q2 DCNPN LO 400MM FF MINI CON
Allied Stock #: 70168627
Mfr's Part #: Q40SN6FF400Q2
$128.070 Each
Quantity added: