Banner Engineering Q40RW3LP

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; LED; 6m Range; 20-250VAC; SPDT; 2m; PVC; 33384
Mfr. Part#: Q40RW3LP
Allied Stock#: 70574364

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$131.47 (Each)
1 $131.47
3 $121.80
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 33384
Angle, Mechanical : 16
Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Diameter, Body : 30
Humidity : 90% @ 50 C
Indicator : LEDs
Input Output : Solid-State AC Switch
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Mounting Type : M30 Threaded
NEMA Rating : NEMA 6P
Number of Pins : 3
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Operation : SPST
Output : Solid State Relay
Range, Measurement : 6 m
Response Time : 16 ms
Sensing Mode : Retroreflective
Sensing Range : 6000
Series : EZ-BEAM Q40 Series
Supply Voltage : 20-250 VAC
Time, Turn-On Delay : 100 ms
Type : Retroreflective Sensors
Product Added to Cart
Banner Engineering
Sensor; Photoelectric; LED; 6m Range; 20-250VAC; SPDT; 2m; PVC; 33384
Allied Stock #: 70574364
Mfr's Part #: Q40RW3LP
$131.470 Each
Quantity added: