Banner Engineering Q40RW3FF600

Image may be a representation.
See specs for product details.
EZ-BEAM Q40 Series: Fixed Field; Range:600 mm; In; 34563
Manufacturer #: Q40RW3FF600
Allied Stock #: 70708728

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$146.20 (Each)
1 $146.20
3 $135.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Diameter, Body : 30
Indicator : LEDs
Input Output : Solid-State AC Switch
IP Rating : IP67
Light Source : Infrared LED
Material, Housing : Thermoplastic
Mounting Type : M30 Threaded
NEMA Rating : NEMA 6P
Number of Pins : 3
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Operation : SPST
Output : Solid State Relay
Range, Measurement : 0.6 m
Response Time : 16
Sensing Mode : Background Suppression Fixed
Sensing Range : 600
Series : EZ-BEAM Q40 Series
Supply Voltage : 20-250 VAC
Time, Turn-On Delay : 100 ms
Type : Proximity Sensors
Product Added to Cart
Banner Engineering
EZ-BEAM Q40 Series: Fixed Field; Range:600 mm; In; 34563
Allied Stock #: 70708728
Mfr's Part #: Q40RW3FF600
$146.200 Each
Quantity added: