Banner Engineering Q12AB6FF30

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; Fxd Fld; 10-30VDC; 30mm Cutoff; Lt On; NPN/PNP; 2m Cable
Manufacturer #: Q12AB6FF30
Allied Stock #: 70167352

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$88.40 (Each)
1 $88.40
3 $81.90
Availability

15 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 72110
Angle, Mechanical : 0.7
Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Current, Switching : 50 mA
Humidity : 95% @ 50 C
Indicator : LEDs
Input Output : Discrete
IP Rating : IP67
Light Source : Visible Red LED
Material, Housing : Thermoplastic
Material, Lens : Polycarbonate
Mounting Type : Flange Mount
Number of Pins : 3
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -20 C
Operation : Light-ON
Output : NPN/PNP
Range, Measurement : 0.03 m
Response Time : 0.7 ms
Sensing Mode : Background Suppression Fixed
Sensing Range : 30
Series : WORLD-BEAM Q12 Series
Supply Voltage : 10-30 VDC
Technology : Photoelectric
Time, Turn-On Delay : 120 ms
Type : Proximity Sensors

Overview

Features:

  • Powerful Sensing for Extremely Confined Areas
  • Excellent Crosstalk Avoidance for Multiple-Sensor Applications
  • Bright, Visible Red (640 nm) Sensing Beam
  • IP67 Rated, Overmolded Design for Durability and Enhanced Shielding
  • Models with Liquid-Tight PFA Jackets for Wet Corrosive Environments
  • 10-30 VDC Supply Voltage
  • 2 m Integral Cable Models Listed (QD Models Available)
  • Accessories Available: Cordsets, Brackets, Reflectors and Apertures

  • Product Added to Cart
    Banner Engineering
    Sensor; Photoelectric; Fxd Fld; 10-30VDC; 30mm Cutoff; Lt On; NPN/PNP; 2m Cable
    Allied Stock #: 70167352
    Mfr's Part #: Q12AB6FF30
    $88.400 Each
    Quantity added: