Banner Engineering Q120RA-US-AFQ

Image may be a representation.
See specs for product details.
Sensor; Radar; 3.5-12m Range; Single Zone; 40ms Response Speed; M12 QDC; 54281
Manufacturer #: Q120RA-US-AFQ
Allied Stock #: 70434098

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1523.20 (Each)
1 $1523.20
3 $1411.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 54281
Body Style : Rectangular
Connection Type : M12 5-Pin
Current, Switching : 150 mA
Features : Configurable Outputs ; Short Circuit Protection
IP Rating : IP67
Material, Housing : ABS/Polycarbonate
Mounting Type : Panel
Operating Temperature, Maximum : 65 C
Operating Temperature, Minimum : -40 C
Output : NPN/PNP-NO/NC
Range, Measurement : 3.5-12 m
Supply Voltage : 12-30 VDC

Overview

Q120R Series R-Gage™ Radar Sensor
The Q120R seriesRadar-Based Dual-Zone Narrow-Beam Sensors for Detection of Moving and Stationary Targets. They utilize FMCW (true presence) radar detection enabling it to detect stationary and moving targets.

Features:

  • Fourth generation FMCW (true-presence) radar detects moving and stationary objects
  • Narrow beam pattern, high sensitivity, and long range
  • Two independent, adjustable sensing zones detect objects up to 40m (131.2 ft) away
  • Easy setup and configuration of range, sensitivity, and output with simple DIP switches
  • Sensing functions are unaffected by wind, falling rain or snow, fog, humidity, air temperatures, or light
  • Sensor operates in Industrial, Scientific, and Medical (ISM) telecommunication band; no special license required
  • Rugged IP67 housing withstands harsh environments

  • Product Added to Cart
    Banner Engineering
    Sensor; Radar; 3.5-12m Range; Single Zone; 40ms Response Speed; M12 QDC; 54281
    Allied Stock #: 70434098
    Mfr's Part #: Q120RA-US-AFQ
    $1,523.200 Each
    Quantity added: