Banner Engineering OTBVP6QDH

Image may be a representation.
See specs for product details.
LIGHTING; OTB SERIES; MOMENTARY ACTION TOUCH BUTTON W/BLACK F.C.
Manufacturer #: OTBVP6QDH
Allied Stock #: 70168653

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$132.60 (Each)
1 $132.60
3 $122.85
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 46169
Color : Black
Connection Type : Integral QD
Diameter, Base : 30
Function : Non-Contact
Housing Style : Base
Illumination : None
IP Rating : IP66
Material, Housing : Thermoplastic Polysulfone
Mounting Thread Size : 30 mm
NEMA Rating : IP66
NEMA Type : NEMA 1, 3, 4, 4X, 12, 13
Number of Pins : 4
Operating Temperature, Maximum : 50
Operating Temperature, Minimum : -20
Operation : Normally Open/Normally Closed
Output Type : PNP
Series : OTB Series
Supply Voltage : 10-30 V dc VDC
Temperature, Operating, Maximum : 50 °C
Temperature, Operating, Minimum : –20 °C

Overview

Ergonomically Designed, with Momentary or Alternate Action Output
Banner's OTB Series switches represent the industry standard for ergonomic optical touch buttons and are ideal replacements for mechanical pushbuttons. The ergonomic design helps to eliminate repetitive hand, wrist, and arm stress. A black field cover is included to prevent inadvertent activation. Red, green, and yellow field covers are also available.

Features

  • Available in a Wide Variety of Voltage Ranges and Output Types to Suit Any Application
  • Momentary and Alternate Action Models Available
  • Touch Buttons Have LED Indicators to Signal "Power On" and "Output Active" Conditions
  • Easy Mounting and Wiring, in Cabled or Quick Disconnect Versions

  • Product Added to Cart
    Banner Engineering
    LIGHTING; OTB SERIES; MOMENTARY ACTION TOUCH BUTTON W/BLACK F.C.
    Allied Stock #: 70168653
    Mfr's Part #: OTBVP6QDH
    $132.600 Each
    Quantity added: