Banner Engineering OTBVP6

Image may be a representation.
See specs for product details.
Touch Button; Relay; Infrared; Infrared; 10 to 30 VDC; LED; Bracket Mount
Manufacturer #: OTBVP6
Allied Stock #: 70168828

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$132.60 (Each)
1 $132.60
3 $122.85
Availability

42 can ship immediately.

43 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 28589
Connection Type : 2 m Cable
Current, Switching : 150 mA
Diameter, Base : 30
Function : Non-Contact
Housing Style : Base
Illumination : None
Indicator : LED
IP Rating : IP66
Light Source : Infrared
Material, Housing : Thermoplastic Polysulfone
Mounting Thread Size : 30 mm
Mounting Type : Bracket
NEMA Rating : IP66
NEMA Type : NEMA 1, 3, 4, 4X, 12, 13
Number of Pins : 4
Operating Temperature, Maximum : 50
Operating Temperature, Minimum : -20
Operation : Normally Open/Normally Closed
Output : Complimentary PNP
Output Type : PNP
Sensing Mode : Through-Beam
Series : OTB Series
Standards : UL Recognized, CSA Certified, CE Approved
Supply Voltage : 10-30 V dc VDC
Technology : Photoelectric
Temperature, Operating : -20 to +50 °C
Temperature, Operating, Maximum : 50 °C
Temperature, Operating, Minimum : –20 °C
Termination : Cable
Type : Emitter/Receiver
Voltage, Switching : 250/30 VAC/VDC

Overview

Ergonomically Designed, with Momentary or Alternate Action Output
Banner's OTB Series switches represent the industry standard for ergonomic optical touch buttons and are ideal replacements for mechanical pushbuttons. The ergonomic design helps to eliminate repetitive hand, wrist, and arm stress. A black field cover is included to prevent inadvertent activation. Red, green, and yellow field covers are also available.

Features

  • Available in a Wide Variety of Voltage Ranges and Output Types to Suit Any Application
  • Momentary and Alternate Action Models Available
  • Touch Buttons Have LED Indicators to Signal "Power On" and "Output Active" Conditions
  • Easy Mounting and Wiring, in Cabled or Quick Disconnect Versions

  • Product Added to Cart
    Banner Engineering
    Touch Button; Relay; Infrared; Infrared; 10 to 30 VDC; LED; Bracket Mount
    Allied Stock #: 70168828
    Mfr's Part #: OTBVP6
    $132.600 Each
    Quantity added: