Banner Engineering MQAC-406RA

Image may be a representation.
See specs for product details.
MICRO-STYLE QUICK DISCONNECT CABLE; 4 PIN RIGHT ANGLE CONNECTOR; 2 M (6.5 FT) IN
Mfr. Part#: MQAC-406RA
Allied Stock#: 70167710

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.670 (Each)
1 $39.670
3 $36.750
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 47103
Cable Jacket Material : PVC
Cable, Length : 6.5 Ft.
Connector Type : Quick Disconnect
Current Rating : 4 A
Gender : Female
Length : 6.56' (2m)
Number of Conductors : 4
Number of Connectors : 1
Number of Contacts : 4
Orientation : Right Angle
Primary Type : Cable
Series : MQAC Series
Type : Right Angle
Voltage Rating : 250

Overview

Quick-disconnect (QD) cables allow sensors and safety devices to be replaced or moved quickly, minimizing down-time. Pico-, Euro-, and Mini-styles are available for dc powered devices. Micro- and Mini-styles are available for ac powered devices. Choose straight or right-angle connectors. Splitter cables are available for powering two devices with one cable.

Product Added to Cart
Banner Engineering
MICRO-STYLE QUICK DISCONNECT CABLE; 4 PIN RIGHT ANGLE CONNECTOR; 2 M (6.5 FT) IN
Allied Stock #: 70167710
Mfr's Part #: MQAC-406RA
$39.670 Each
Quantity added: