Banner Engineering MIAD9FQ

Image may be a representation.
See specs for product details.
MINI-BEAM NAMUR GLASS FIBER OPTIC RANGEDEPENDS ON FIBER INPUT 5-15V DC OU
Manufacturer #: MIAD9FQ
Allied Stock #: 70167771

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$143.93 (Each)
1 $143.93
3 $133.35
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 34626
Connection : Integral QD
Housing Style : Rectangular with M18 Barrel
Indicator : Indicator LEDs
Input Output : Discrete
IP Rating : IP67
Material, Housing : Thermoplastic
NEMA Rating : NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13
NEMA Type : NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13
Number of Pins : 4
Operating Temperature, Maximum : 70
Operating Temperature, Minimum : -40
Output Type : Constant Current
Supply Voltage : 5-15 V dc
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -40 C
Termination : Integral QD
Type : Fiber Optic

Overview

Mini-Beam Series
The MINI-BEAM2 series is just one-third the size of the original MINI-BEAM. With its impressive sensing performance and smaller size the MINI-BEAM2 can be fitted inside machinery where other self-contained photoelectric sensors will not be able to fit. The set up configuration is extremely easy using the MINI-BEAM2’s push button.

Product Added to Cart
Banner Engineering
MINI-BEAM NAMUR GLASS FIBER OPTIC RANGEDEPENDS ON FIBER INPUT 5-15V DC OU
Allied Stock #: 70167771
Mfr's Part #: MIAD9FQ
$143.930 Each
Quantity added: