Banner Engineering M18RGX7PQPMA

Image may be a representation.
See specs for product details.
M18RGX7PQPMA EZ-LIGHT 4-PIN RED/GRN/X PNP W/RED IN; 74287
Mfr. Part#: M18RGX7PQPMA
Allied Stock#: 70660626

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.290 (Each)
1 $81.290
3 $75.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : Pigtail PUR QD
Housing Style : Barrel
Illumination : Yes
Input : PNP
Material, Housing : Nickel-Plated Brass
Material, Lens : Thermoplastic
Mounting Thread Size : 18 mm
NEMA Rating : IP67
Number of Pins : 4
Operating Temperature, Maximum : 50
Operating Temperature, Minimum : -40
Series : EZ-LIGHT M18 Series
Supply Voltage : 10-30 V dc

Overview

Banner M18 Series - 18 mm Metal Barrel General Purpose Indicators:

DC-operated general-purpose indicators in 18 mm barrel-style nickel-plated brass housing.

Features:

  • Rugged, cost-effective and easy-to-install indicators
  • Easy-to-see operator guidance and indication of equipment status
  • Compact devices are completely self-contained — no controller needed
  • Displays up to three colors
  • Immune to EMI and RFI interference

  • Product Added to Cart
    Banner Engineering
    M18RGX7PQPMA EZ-LIGHT 4-PIN RED/GRN/X PNP W/RED IN; 74287
    Allied Stock #: 70660626
    Mfr's Part #: M18RGX7PQPMA
    $81.290 Each
    Quantity added: