Banner Engineering LS2HDTR30-150Q8

Image may be a representation.
See specs for product details.
LS2HDTR30-150Q8 EZS T2 HD RCVR TRIP 30mmX150mm TYP; 80875
Mfr. Part#: LS2HDTR30-150Q8
Allied Stock#: 70706269

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$362.490 (Each)
1 $362.490
3 $336.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : M12
Current, Supply : 90 mA max.
Finish, Housing : Yellow Polyester
IP Rating : IP65
Length : 215
Material, Housing : Aluminum
Response Time : 11
Series : EZ-Screen Series
Temperature, Operating : 0 to +55 deg. C; RH 95%
Vibration : 10-55 Hz at 0.35 mm
Voltage, Operating : 24 V dc +/- 20%
Product Added to Cart
Banner Engineering
LS2HDTR30-150Q8 EZS T2 HD RCVR TRIP 30mmX150mm TYP; 80875
Allied Stock #: 70706269
Mfr's Part #: LS2HDTR30-150Q8
$362.490 Each
Quantity added: